Helukabel 51840 Wire H07Z-K 1x50mm² Black per metre Ring 51840

Image Representative of Range

Helukabel 51840 Wire H07Z-K 1x50mm² Black per metre Ring 51840

MPN
51840
Brand
HELUKABEL
EAN-13
2050004722895
Order Code
04-3180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Helukabel's 51840 Wire H07Z-K 1 x 50 mm² Black is a halogen-free single wire ideal for internal switchboard and switch cabinet wiring. The wire features a robust braid that enhances durability and safety. It is commonly used for electrical installations due to its reliable performance and compliance with high standards.
Colour Black
AWG Not Specified
Conductor Cross Section 50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 14.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot