Helukabel 51835 Wire H07Z-K 1x35 mm² Red sold per metre

Image Representative of Range

Helukabel 51835 Wire H07Z-K 1x35 mm² Red sold per metre

MPN
51835
Brand
HELUKABEL
EAN-13
2050004722789
Order Code
04-3179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/11/2026

The Helukabel 51835 Wire is a halogen-free, single-core wire with a cross-section of 1 x 35 mm², available in red and sold per metre. Its robust and flame-retardant properties make it ideal for internal and switch cabinet wiring applications. The wire is typically used in environments where safety and low smoke emissions are crucial, such as in switchboards.
Colour Red
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 12.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot