Helukabel 51832 Wire H07Z-K 1 G 35 mm² Green/Yellow per metre

Image Representative of Range

Helukabel 51832 Wire H07Z-K 1 G 35 mm² Green/Yellow per metre

MPN
51832
Brand
HELUKABEL
EAN-13
2050004721089
Order Code
04-3178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Manufactured by Helukabel, the wire features a 35 mm² cross-section and a green/yellow halogen-free single conductor. It is ideal for switchboard and internal wiring applications, ensuring safety in environments with high fire safety requirements. Typically used in switch cabinets, the wire provides reliable electrical connections.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 12.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot