Helukabel 51831 Wire H07Z-K 1x35 mm² Black Sold per metre

Image Representative of Range

Helukabel 51831 Wire H07Z-K 1x35 mm² Black Sold per metre

MPN
51831
Brand
HELUKABEL
EAN-13
2050004721096
Order Code
04-3177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £10.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 27/11/2026

The Helukabel 51831 H07Z-K wire is a single, halogen-free wire with a 35 mm² cross-section, suitable for internal and switchboard wiring. It features a black insulation, making it ideal for use in switch cabinets. This wire is typically used in applications that require low smoke emissions and improved safety in fire-prone environments.
Colour Black
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 12.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot