Helukabel 51826 H07Z-K Wire 1x25mm² Red per metre

MPN
51826
Brand
HELUKABEL
EAN-13
2050004722758
Order Code
04-3176
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 19/07/2026

The Helukabel 51826 is a single, halogen-free, 1 x 25 mm² red wire, sold per metre. It is typically used for internal and switchboard wiring due to its flexible braid construction. This product is suitable for use in switch cabinets for safe and organised connections.
Colour Red
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 10.60mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot