Easter Opening Hours and Delivery Dates here
Helukabel 51825 Wire H07Z-K 1x25 mm² Brown per metre

Image Representative of Range

Helukabel 51825 Wire H07Z-K 1x25 mm² Brown per metre

Order Code:

04-3175

Brand: HELUKABEL MPN: 51825 EAN-13: 2050004722734
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/04/2026

Helukabel's 51825 H07Z-K is a halogen-free, single wire with a brown sheath, featuring a cross-section of 25 mm², and sold by the metre. This wire is particularly suited for internal wiring and switchboard wiring, offering durability and safety. It's ideal for use in applications demanding reliable and fire-safe performance, such as switch cabinets.
Colour Brown
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 10.60mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot