Helukabel 51824 Wire H07Z-K 1x25 mm² Blue per metre

Image Representative of Range

Helukabel 51824 Wire H07Z-K 1x25 mm² Blue per metre

MPN
51824
Brand
HELUKABEL
EAN-13
2050004721058
Order Code
04-3174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 27/11/2026

Helukabel's 51824 Wire H07Z-K is a single, halogen-free wire available in blue and sold per metre. It features a cross-section of 1 x 25 mm², making it suitable for use in switch cabinets and internal switchboard wiring. This wire is typically used for braid and wiring braid purposes within electrical systems.
Colour Blue
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 10.60mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot