Helukabel 51823 H07Z-K Wire 1x25 mm² Green/Yellow per metre

Helukabel 51823 H07Z-K Wire 1x25 mm² Green/Yellow per metre

MPN
51823
Brand
HELUKABEL
EAN-13
2050004722741
Order Code
04-3173
Country of Origin
Germany
View Full Product Range (17)

Discontinued


Helukabel manufactures the H07Z-K single wire halogen-free cable, sized at 1 G 25 mm² in green and yellow. This wire is sold per metre and is generally used for internal wiring and switchboard wiring in switch cabinets. Its design includes a wiring braid, making it suitable for robust industrial applications.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 10.60mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot