Helukabel 51822 Wire H07Z-K 1x25mm² Black Sold per metre

Image Representative of Range

Helukabel 51822 Wire H07Z-K 1x25mm² Black Sold per metre

MPN
51822
Brand
HELUKABEL
EAN-13
2050004722765
Order Code
04-3172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Helukabel 51822 Wire is a halogen-free, single-core wire with a cross-sectional area of 25 mm², and is sold by the metre. It features robust construction ideal for internal wiring and switchboard applications. This wire is commonly used in switch cabinets and ensures safe and reliable electrical connections.
Colour Black
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 10.60mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot