Helukabel 51819 H07Z-K Wire 1x16 mm² Grey sold per metre

MPN
51819
Brand
HELUKABEL
EAN-13
2050004722604
Order Code
04-3171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 15/11/2026

The Helukabel 51819 wire is a 1 x 16 mm² grey, halogen-free single wire sold per metre. It features a durable wiring braid suitable for internal wiring and switchboard applications. Designed for use in switch cabinets, it provides reliable and safe electrical connectivity.
Colour Grey
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 8.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot