Helukabel 51817 Wire H07Z-K 1x16 mm² Red Sold per metre

Image Representative of Range

Helukabel 51817 Wire H07Z-K 1x16 mm² Red Sold per metre

MPN
51817
Brand
HELUKABEL
EAN-13
2050004722611
Order Code
04-3170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 27/11/2026

The Helukabel 51817 Wire is a halogen-free single wire with a 16 mm² cross-section, ideal for internal and switchboard wiring. It features a braid construction, making it suitable for environments where reliability and safety are crucial. This wire is typically used in switch cabinets and for creating connections within electrical systems.
Colour Red
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 8.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot