Helukabel 51816 Wire H07Z-K 1x16 mm² Brown Sold per metre

Image Representative of Range

Helukabel 51816 Wire H07Z-K 1x16 mm² Brown Sold per metre

MPN
51816
Brand
HELUKABEL
EAN-13
2050004722598
Order Code
04-3169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 27/11/2026

Helukabel's H07Z-K single wire, part number 51816, is halogen-free and features a 1 x 16 mm² cross-section in a brown color. It is designed for internal wiring and switchboard wiring within switch cabinets. Typical applications include use in environments where flexible and flame-retardant wiring is required.
Colour Brown
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 8.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot