Helukabel 51815 H07Z-K Wire 1x16 mm² Blue Sold per metre

MPN
51815
Brand
HELUKABEL
EAN-13
2050004722581
Order Code
04-3168
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 19/07/2026

Helukabel 51815 is a single blue wire, 1 x 16 mm², and halogen-free, sold per metre. It is suitable for internal switch cabinet and switchboard wiring. Designed for safety, it's commonly used in applications where halogen-free cables are required.
Colour Blue
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 8.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot