Helukabel 51814 Wire H07Z-K 16mm² Green/Yellow per metre GN-GE

Image Representative of Range

Helukabel 51814 Wire H07Z-K 16mm² Green/Yellow per metre GN-GE

MPN
51814
Brand
HELUKABEL
EAN-13
2050004721034
Order Code
04-3167
Country of Origin
Germany
View Full Product Range (57)

Discontinued


Helukabel manufactures the H07Z-K 1 G 16 mm² wire, which is halogen-free and green/yellow in colour. This wire is ideal for internal and switchboard wiring, providing reliable connectivity in switch cabinets. It features a durable braid for optimal performance and is sold per metre for customised length needs.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 8.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot