Helukabel 51813 Wire H07Z-K 1x16 mm² Black per metre

Image Representative of Range

Helukabel 51813 Wire H07Z-K 1x16 mm² Black per metre

MPN
51813
Brand
HELUKABEL
EAN-13
2050004722628
Order Code
04-3166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 149 availableBack-order availability date - 27/11/2026

The Helukabel 51813 wire is a halogen-free single wire suitable for switch cabinet and switchboard wiring. It features a 16 mm² cross-section, ideal for internal wiring applications. This versatile wire is sold per metre for customised installation needs.
Colour Black
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 8.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot