Helukabel 51810 Wire H07Z-K 1x10 mm² grey sold per metre

Image Representative of Range

Helukabel 51810 Wire H07Z-K 1x10 mm² grey sold per metre

MPN
51810
Brand
HELUKABEL
EAN-13
2050004722550
Order Code
04-3165
Country of Origin
Germany
View Full Product Range (53)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Helukabel 51810 Wire H07Z-K 1 x 10 mm² is a single halogen-free wire sold per metre, featuring a grey colour. It's designed for internal and switchboard wiring, commonly used in switch cabinets. This wire provides reliable electrical conductivity and safety in various industrial and commercial settings.
Colour Grey
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 7.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot