Helukabel 51808 Wire H07Z-K 1x10 mm² Red Per Metre

Image Representative of Range

Helukabel 51808 Wire H07Z-K 1x10 mm² Red Per Metre

MPN
51808
Brand
HELUKABEL
EAN-13
2050004722567
Order Code
04-3164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Helukabel 51808 is a red, single-core wire with a cross-section of 10 mm², known for being halogen-free. It is primarily used in internal and switchboard wiring applications. This wire is ideal for use in switch cabinets due to its reliable construction and design.
Colour Red
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 7.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot