Helukabel 51807 Wire H07Z-K 1x10 mm² Brown sold per metre

Image Representative of Range

Helukabel 51807 Wire H07Z-K 1x10 mm² Brown sold per metre

MPN
51807
Brand
HELUKABEL
EAN-13
2050004722536
Order Code
04-3163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Helukabel's 51807 wire (H07Z-K) is a halogen-free, single-core wire with a 10 mm² cross-section, available in brown and sold per metre. It is typically used for internal wiring and switchboard applications, particularly within switch cabinets. The wire's design makes it suitable for environments demanding reduced smoke and toxicity in case of fire.
Colour Brown
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 7.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot