Helukabel 51806 H07Z-K Wire 1x10 mm² Blue per metre

MPN
51806
Brand
HELUKABEL
EAN-13
2050004722529
Order Code
04-3162
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Helukabel 51806 wire is a halogen-free single wire with a 10 mm² cross-section in blue, sold per metre. It is ideal for internal wiring and is commonly used in switchboard and cabinet applications. This wiring solution provides reliability and safety in electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 7.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot