Helukabel 51805 H07Z-K Wire 1 G 10 mm² Green/Yellow per metre

MPN
51805
Brand
HELUKABEL
EAN-13
2050004722543
Order Code
04-3161
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Helukabel wire H07Z-K 1 G 10 mm² in green and yellow is a halogen-free single wire. It is commonly used for internal switchboard wiring and switch cabinet applications. Sold per metre, it features a durable wiring braid suitable for various electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 7.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot