Helukabel 51804 H07Z-K Wire 1x10 mm² Black Sold per metre

MPN
51804
Brand
HELUKABEL
EAN-13
2050004722574
Order Code
04-3160
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Helukabel 51804 is a halogen-free, single-core wire with a cross-section of 1 x 10 mm² in black, sold per metre. It is commonly used in internal and switchboard wiring applications, ideal for switch cabinets. The wire features a robust braid for enhanced durability and safety.
Colour Black
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 7.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot