Helukabel 51802 H07Z-K Wire 1x6 mm² Violet Sold per Metre

MPN
51802
Brand
HELUKABEL
EAN-13
2050004722956
Order Code
04-3159
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Helukabel's 51802 Wire is a halogen-free, single wire with a cross-section of 6 mm², available in violet. This wire is suitable for internal and switchboard wiring, particularly in environments requiring enhanced safety, such as switch cabinets. Its robust design makes it ideal for various industrial applications where flame resistance is a priority.
Colour Violet
AWG Not Specified
Conductor Cross Section 6mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot