Helukabel 51801 Wire H07Z-K 1x6 mm² Grey sold by metre

Image Representative of Range

Helukabel 51801 Wire H07Z-K 1x6 mm² Grey sold by metre

MPN
51801
Brand
HELUKABEL
EAN-13
2050004722925
Order Code
04-3158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Helukabel's H07Z-K 1 x 6 mm² wire is a halogen-free, single-core cable sold per metre, ideal for internal switchboard and cabinet wiring. The grey wire features superior insulation for enhanced safety and flexibility. It is primarily used in environments where reduced smoke emissions in the event of a fire are essential.
Colour Grey
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot