Helukabel 51799 Wire H07Z-K 1x6mm² Red Sold per metre

Image Representative of Range

Helukabel 51799 Wire H07Z-K 1x6mm² Red Sold per metre

MPN
51799
Brand
HELUKABEL
EAN-13
2050004722932
Order Code
04-3157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

The Helukabel 51799 wire is a halogen-free, single wire with a 6 mm² cross-section in red. It is primarily used for internal wiring and switchboard applications in the construction of switch cabinets. This wire is sold per metre for customisable length needs.
Colour Red
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot