Helukabel 51797 Wire H07Z-K 1x6mm² Blue 100m

Image Representative of Range

Helukabel 51797 Wire H07Z-K 1x6mm² Blue 100m

MPN
51797
Brand
HELUKABEL
EAN-13
2050005620275
Order Code
04-3156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £131.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

The Helukabel 51797 Wire is a single, halogen-free wire with a cross-sectional area of 1 x 6 mm², available in a 100 m length and coloured blue. This wire features a robust build suitable for internal and switchboard wiring in switch cabinets. It is designed for applications where safe, reliable, and flame-retardant wiring is essential.
Colour Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot