Helukabel 51797 Wire H07Z-K 1x6 mm² Blue Sold per metre

Image Representative of Range

Helukabel 51797 Wire H07Z-K 1x6 mm² Blue Sold per metre

MPN
51797
Brand
HELUKABEL
EAN-13
2050004722901
Order Code
04-3155
Country of Origin
Germany
View Full Product Range (53)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Helukabel 51797 wire is a halogen-free, braided single wire intended for switchboard and internal wiring applications. It features a 1 x 6 mm² cross-section and is available in a blue colour, sold per metre. This wire is typically used in switch cabinets and other settings where safety and reliability are crucial.
Colour Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot