Helukabel 51796 Wire H07Z-K 1x6 mm² Green/Yellow sold per metre

Image Representative of Range

Helukabel 51796 Wire H07Z-K 1x6 mm² Green/Yellow sold per metre

MPN
51796
Brand
HELUKABEL
EAN-13
2050004721133
Order Code
04-3154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Helukabel's wire, H07Z-K 1 G 6 mm², offers a halogen-free, single wire solution in a green/yellow colour. It is suitable for use in switch cabinets and internal wiring applications. The product is sold per metre, designed for switchboard wiring and organised cable management.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot