Helukabel 51795 Wire H07Z-K 1x6mm² Black per metre flame-retardant

Image Representative of Range

Helukabel 51795 Wire H07Z-K 1x6mm² Black per metre flame-retardant

MPN
51795
Brand
HELUKABEL
EAN-13
2050004722949
Order Code
04-3153
Country of Origin
Germany
View Full Product Range (53)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Helukabel 51795 is a halogen-free single wire with a cross-sectional area of 1 x 6 mm² in black, sold by the metre. This wire is ideal for internal and switchboard wiring applications in a switch cabinet. Its features make it suitable for environments requiring high safety and reduced emissions during combustion.
Colour Black
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot