Helukabel 51795 Wire H07Z-K 1x6mm² Black 100m ideal for safety wiring

Image Representative of Range

Helukabel 51795 Wire H07Z-K 1x6mm² Black 100m ideal for safety wiring

MPN
51795
Brand
HELUKABEL
EAN-13
2050005620268
Order Code
04-3152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £130.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/11/2026

The Helukabel 51795 Wire is a single, halogen-free wire suitable for switch cabinet and switchboard wiring. It is black, has a cross-section of 6 mm², and comes in a 100 m length. This wire is commonly used for internal wiring and offers reliable performance and safety due to its construction.
Colour Black
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot