Helukabel 51794 Wire H07Z-K 1x4 mm² Yellow Flame-retardant per m

Image Representative of Range

Helukabel 51794 Wire H07Z-K 1x4 mm² Yellow Flame-retardant per m

MPN
51794
Brand
HELUKABEL
EAN-13
2050004722161
Order Code
04-3151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Helukabel 51794 wire is a halogen-free, fine wire with a cross-section of 1 x 4 mm², and is available in yellow. It is suitable for internal and switchboard wiring. Typical applications include electrical installations where flexibility and safety from halogen gas emissions are required.
Colour Yellow
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot