Helukabel 51792 Wire 1x4 mm² Grey H07Z-K sold per metre

Image Representative of Range

Helukabel 51792 Wire 1x4 mm² Grey H07Z-K sold per metre

MPN
51792
Brand
HELUKABEL
EAN-13
2050004722833
Order Code
04-3150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Helukabel 51792 is a halogen-free single wire with a 4 mm² cross-section in grey, ideal for internal switchboard wiring. This wire is designed for use in switch cabinets and is sold per metre for customizable lengths. Its braid construction ensures durability and reliable performance in electrical installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot