Helukabel 51791 Wire H07Z-K 1x4mm² White sold per metre

Image Representative of Range

Helukabel 51791 Wire H07Z-K 1x4mm² White sold per metre

MPN
51791
Brand
HELUKABEL
EAN-13
2050004727494
Order Code
04-3149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Helukabel 51791 is a halogen-free single wire with a 1 x 4 mm² cross-section, designed for internal and switchboard wiring. This white wire is sold per metre and is suitable for use in switch cabinets. It offers enhanced safety due to its halogen-free composition, making it ideal for various electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot