Helukabel 51789 Wire H07Z-K 1x4mm² Brown Sold per metre

Image Representative of Range

Helukabel 51789 Wire H07Z-K 1x4mm² Brown Sold per metre

Order Code:

04-3146

Brand: HELUKABEL MPN: 51789 EAN-13: 2050004722802
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 in stock, despatched in 4 working days

The Helukabel 51789 H07Z-K wire is a halogen-free, 1 x 4 mm² brown single wire, ideal for internal wiring in switchboards. Manufactured by Helukabel, its design prioritises safety with reduced smoke emission in case of fire. This wire is typically used in switch cabinets and for various types of switchboard wiring applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot