Helukabel 51788 Wire H07Z-K 1x4 mm² Blue sold per metre

Image Representative of Range

Helukabel 51788 Wire H07Z-K 1x4 mm² Blue sold per metre

MPN
51788
Brand
HELUKABEL
EAN-13
2050004722796
Order Code
04-3145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Helukabel 51788 is a halogen-free single wire with a 4 mm² cross-section, available in blue and sold by the metre. This wire is typically used for internal wiring and switchboard applications. It is suitable for secure and reliable connections in switch cabinets.
Colour Blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot