Helukabel 51787 Wire H07Z-K 4 mm² Green/Yellow sold per metre

Image Representative of Range

Helukabel 51787 Wire H07Z-K 4 mm² Green/Yellow sold per metre

MPN
51787
Brand
HELUKABEL
EAN-13
2050004722826
Order Code
04-3144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Helukabel's H07Z-K single wire is halogen-free and has a cross-section of 4 mm² in green-yellow. It is typically used for internal switch cabinet and switchboard wiring applications. Sold per metre, this product ensures safe and reliable electrical connections.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot