Helukabel 51786 Wire H07Z-K 1x4 mm² Black sold per metre

Image Representative of Range

Helukabel 51786 Wire H07Z-K 1x4 mm² Black sold per metre

MPN
51786
Brand
HELUKABEL
EAN-13
2050004722857
Order Code
04-3143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Helukabel 51786 is a 4 mm² single wire that is halogen-free, making it suitable for safe internal wiring. It is typically used in switchboards and switch cabinets due to its reliable performance and safety features. Sold per metre, this black wire is ideal for applications requiring flexible but sturdy wiring solutions.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot