Helukabel 51785 H07Z-K Wire 1x2.50mm² Yellow Sold per metre

MPN
51785
Brand
HELUKABEL
EAN-13
2050004722154
Order Code
04-3142
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Helukabel H07Z-K 51785 wire is a halogen-free single wire with a cross-section of 1 x 2.50 mm², available in yellow. This fine wire is suitable for internal and switchboard wiring applications due to its flexibility and safety features. It is sold per metre and is commonly used in environments where halogen-free properties are required.
Colour Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot