Helukabel 51784 Wire H07Z-K 1x2.5mm² Violet sold per metre

Image Representative of Range

Helukabel 51784 Wire H07Z-K 1x2.5mm² Violet sold per metre

MPN
51784
Brand
HELUKABEL
EAN-13
2050004722710
Order Code
04-3141
Country of Origin
Germany
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The Helukabel 51784 wire is a halogen-free, violet single wire with a cross-section of 1 x 2.50 mm², suitable for internal and switchboard wiring applications. This wire is sold by the metre and is designed for use in switch cabinets and other electrical installations. Its halogen-free composition ensures reduced smoke and toxic emissions in case of fire, making it ideal for safety-sensitive environments.
Colour Violet
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot