Helukabel 51783 Wire H07Z-K 1x2.5 mm² Grey Sold per metre

Image Representative of Range

Helukabel 51783 Wire H07Z-K 1x2.5 mm² Grey Sold per metre

MPN
51783
Brand
HELUKABEL
EAN-13
2050004722666
Order Code
04-3140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
5+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel's 51783 Wire H07Z-K is a halogen-free single wire available in grey, sold per metre. It features a cross-sectional area of 2.50 mm², commonly used for internal and switchboard wiring in cabinets. The wire braid provides flexibility and durability suitable for secure switch cabinet applications.
Colour Grey
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot