Helukabel 51781 Wire H07Z-K 1 x 2.50 mm² Red 100 m Flame Retardant

Image Representative of Range

Helukabel 51781 Wire H07Z-K 1 x 2.50 mm² Red 100 m Flame Retardant

MPN
51781
Brand
HELUKABEL
EAN-13
2050005622606
Order Code
04-3139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £86.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/11/2026

Helukabel 51781 is a high-quality, halogen-free single wire suitable for internal wiring. With a 2.50 mm² cross-section, it is ideal for switchboard or switch cabinet applications. The 100 m red wire ensures safe and efficient power distribution.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot