Helukabel 51781 H07Z-K Wire 1x2.50 mm² Red sold per metre

MPN
51781
Brand
HELUKABEL
EAN-13
2050004722680
Order Code
04-3138
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 100,000,000 availableBack-order availability date - 13/07/2026

Helukabel manufactures the 51781 wire, which is halogen-free and has a cross-sectional area of 1 x 2.50 mm². This red wire is ideal for internal and switchboard wiring, offering safe and efficient electrical connections. It is commonly used in switch cabinets for applications requiring reliable and durable single wire solutions.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot