Helukabel 51780 Wire H07Z-K 1x2.50 mm² Brown Sold per metre

Image Representative of Range

Helukabel 51780 Wire H07Z-K 1x2.50 mm² Brown Sold per metre

MPN
51780
Brand
HELUKABEL
EAN-13
2050004721041
Order Code
04-3137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
100+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 46 in stock

The Helukabel 51780 wire is a halogen-free single wire with a 1 x 2.50 mm² cross-section, available in brown. It is suitable for switch cabinet and internal switchboard wiring due to its flexible braid construction. Typically used in environments requiring reliable and safe wiring solutions, this product is sold per metre.
Colour Brown
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot