Helukabel 51779 Wire H07Z-K 1x2.50 mm² Blue Per Metre

Image Representative of Range

Helukabel 51779 Wire H07Z-K 1x2.50 mm² Blue Per Metre

MPN
51779
Brand
HELUKABEL
EAN-13
2050004722635
Order Code
04-3136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
100+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel manufactures the 51779 Wire H07Z-K, a halogen-free single wire with a cross-section of 1 x 2.50 mm². It is suitable for internal and switchboard wiring, commonly used in switch cabinets. The product is available in blue and sold per metre.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot