Helukabel 51778 Wire H07Z-K 1G 2.5mm² Green/Yellow Per Metre

Image Representative of Range

Helukabel 51778 Wire H07Z-K 1G 2.5mm² Green/Yellow Per Metre

MPN
51778
Brand
HELUKABEL
EAN-13
2050004722659
Order Code
04-3135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
5+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Helukabel 51778 wire, with a cross-sectional area of 2.50 mm², features a halogen-free, single-core design in green and yellow colours. This wire is ideal for internal switchboard wiring and has applications in switch cabinets. It is sold by the metre, catering to precise wiring needs.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot