Helukabel 51777 Wire H07Z-K 1x2.50mm² Black Sold per metre

Image Representative of Range

Helukabel 51777 Wire H07Z-K 1x2.50mm² Black Sold per metre

MPN
51777
Brand
HELUKABEL
EAN-13
2050004722697
Order Code
04-3134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
100+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 30 availableBack-order availability date - 07/11/2026

Helukabel's H07Z-K wire is a halogen-free, black single wire with a 2.50 mm² cross-section, sold by the metre. It is designed for internal and switchboard wiring applications. This wire is suitable for a variety of wiring tasks in switch cabinets, providing safety and reliability.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot