Helukabel 51777 Wire H07Z-K 1x2.50mm² Black 100m Flame Retardant

Image Representative of Range

Helukabel 51777 Wire H07Z-K 1x2.50mm² Black 100m Flame Retardant

MPN
51777
Brand
HELUKABEL
EAN-13
2050005622583
Order Code
04-3133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £71.38
10+ £69.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 51777 Wire H07Z-K is a 1 x 2.50 mm² single wire, halogen-free and supplied in a 100 m length. It is ideal for internal and switchboard wiring, providing a safe and efficient solution for switch cabinets. The wire features a black coating and braided construction, enhancing durability and flexibility.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot