Helukabel 51776 Wire H07Z-K 1x1.50 mm² Yellow sold per metre

Image Representative of Range

Helukabel 51776 Wire H07Z-K 1x1.50 mm² Yellow sold per metre

MPN
51776
Brand
HELUKABEL
EAN-13
2050004722147
Order Code
04-3132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
10+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Manufactured by Helukabel, the 51776 wire is a yellow, halogen-free, fine wire single wire with a 1.50 mm² cross-section. It is suitable for internal and switchboard wiring applications. This wire is sold per metre and provides reliable electrical performance.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot