Helukabel 51775 Wire H07Z-K Violet 1x1.50 mm² Sold per metre

Image Representative of Range

Helukabel 51775 Wire H07Z-K Violet 1x1.50 mm² Sold per metre

MPN
51775
Brand
HELUKABEL
EAN-13
2050004722512
Order Code
04-3130
Country of Origin
Germany
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.471
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Helukabel manufactures the 51775 Wire H07Z-K, which is a violet, halogen-free single wire with a 1 x 1.50 mm² cross-section. This wire is typically used for internal switch cabinet and switchboard wiring. Its halogen-free construction makes it suitable for environments where safety and reduced fire risk are critical.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot