Helukabel 51775 Wire H07Z-K 1x1.50mm² Violet 100m

Image Representative of Range

Helukabel 51775 Wire H07Z-K 1x1.50mm² Violet 100m

MPN
51775
Brand
HELUKABEL
EAN-13
2050005620176
Order Code
04-3131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £42.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 09/10/2026

Manufactured by Helukabel, the 51775 Wire H07Z-K is a single, halogen-free wire with a cross-section of 1.50 mm² in a violet colour, provided in a 100-meter length. It is designed primarily for use within switch cabinets, making it suitable for internal and switchboard wiring applications. The wire's halogen-free nature ensures it is safe for environments where reduced toxic gas emissions are important.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot