Helukabel 51774 Wire H07Z-K 1x1.50 mm² Grey sold per metre

Image Representative of Range

Helukabel 51774 Wire H07Z-K 1x1.50 mm² Grey sold per metre

MPN
51774
Brand
HELUKABEL
EAN-13
2050004722475
Order Code
04-3129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
10+ £0.442
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Helukabel manufactures the 51774 Wire H07Z-K 1 x 1.50 mm² in grey, designed for halogen-free and safe use. This single wire product is ideal for internal and switchboard wiring applications, ensuring reliable connections. It is commonly used in switch cabinet installations and for creating wiring braids.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot